Microchip TechnologyAT32UC3C2128C-Z2UTMicrocontrollers - MCUs
MCU 32-bit AVR RISC 128KB Flash 3.3V/5V 64-Pin QFN EP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| AT32 | |
| RISC | |
| AVR | |
| AVR | |
| 66 | |
| 66 | |
| 32 | |
| Flash | |
| 128KB | |
| 36KB | |
| Yes | |
| CAN/Ethernet/I2C/I2S/SPI/USART/USB | |
| 45 | |
| 3 | |
| 8 | |
| 1 | |
| 11 | |
| 12 | |
| 1 | |
| 2 | |
| 12 | |
| 4 | |
| 0 | |
| 1 | |
| 1 | |
| 2 | |
| 1 | |
| 2 | |
| 1 | |
| 1 | |
| 2 | |
| CAN Controller | |
| 3|4.5 | |
| 3.3|5 | |
| 3.6|5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 64 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

