HoneywellASDXRRX100PGAA5Board Mount Pressure Sensors
Pressure Sensor 0psi to 100psi Gage 8-Pin DIP
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 100psi | |
| 200psi | |
| 100 to 500 | |
| 1 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 3.5 | |
| -20 | |
| 105 | |
| Air|Gas | |
| 3(Min)@HBM | |
| Mounting | Through Hole |
| Package Width | 14.02 mm |
| Package Length | 24.81 mm |
| PCB changed | 8 |
| 8 | |
| Lead Shape | Through Hole |
Ensure the components within your system are safe with this ASDXRRX100PGAA5 board mount pressure sensor from Honeywell which measures and responds to gas or liquid pressure changes. This device's minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V. This part has a temperature range of -20 °C to 105 °C. It has a response time of 1 ms. This part has a maximum ESD protection device voltage of 3(Min) @ HBM kV. Its operating pressure range is 0psi to 100psi, while its maximum overload pressure is 200psi.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.