| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| Configuration | Dual Common Quad Source |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Maximum Drain-Source Voltage (V) | 500 |
| Maximum Gate-Source Voltage (V) | ±30 |
| Maximum VSWR | 5 |
| Maximum Continuous Drain Current (A) | 10 |
| Typical Input Capacitance @ Vds (pF) | 780@50V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 7@50V |
| Typical Output Capacitance @ Vds (pF) | 125@50V |
| Typical Forward Transconductance (S) | 3.6 |
| Maximum Power Dissipation (mW) | 910000 |
| Maximum Output Power (W) | 900 |
| Typical Power Gain (dB) | 16 |
| Maximum Frequency (MHz) | 150 |
| Typical Fall Time (ns) | 4 |
| Typical Rise Time (ns) | 4.1 |
| Typical Turn-Off Delay Time (ns) | 12 |
| Typical Turn-On Delay Time (ns) | 5.1 |
| Typical Drain Efficiency (%) | 55 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Packaging | Box |
| Mounting | Screw |
| Package Height | 7.62 mm |
| Package Width | 14.5 mm |
| Package Length | 38.1 mm |
| PCB changed | 8 |
| Supplier Package | T3A |
| Pin Count | 8 |