| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8536.69.40.40 |
| Type | Rectangular |
| Gender | RCP |
| Number of Contacts | 60 |
| Number of Rows | 6 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 4.42 |
| Body Orientation | Straight |
| Contact Gender | PIN |
| Maximum Current Rating (A) | 7.5 |
| Maximum Voltage Rating | 250V |
| Insulation Resistance (MOhm) | 1000 |
| Minimum Operating Temperature (ยฐC) | -55 |
| Maximum Operating Temperature (ยฐC) | 125 |
| Mating Cycle (Cycles) | 100 |
| Less Contact | No |
| IP Rating | IP68/IP69K |
| Product Length (mm) | 78.9 |
| Product Depth (mm) | 55.2 |
| Mounting | Through Hole |
| Contact Plating | Gold |
| Contact Material | Copper Alloy |