| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 3926.90.99.89 |
| Automotive | No |
| PPAP | No |
| Style | Clamp |
| Color | Gray |
| Body Material | Polypropylene |
| Maximum Bundle Diameter (mm) | 17.3 |
| Hole Diameter (mm) | 3.8 |
| Product Length (mm) | 25.4 |
| Product Depth (mm) | 25.4 |
| Product Height (mm) | 10.4 |
| Mounting | Adhesive |
Secure multiple wires for a clean and finished look with this ARC.68-A-C14 cable clamp from Panduit. This product is 25.4 mm long and 25.4 mm deep.