| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Unconfirmed |
| Automotive | No |
| PPAP | No |
| Input Type | DC |
| Minimum Input Voltage (V) | 1.25(Typ) |
| Maximum Input Voltage (V) | 1.5 |
| Maximum Input Current (mA) | 50 |
| Maximum Output Voltage (V) | 48 |
| Maximum Output Current (A) | 4 |
| Output Device | MOSFET |
| Output Type | DC |
| I/O Isolation Voltage (V) | 2500(RMS) |
| Maximum Off-State Leakage Current (uA) | 10 |
| Typical Input to Output Capacitance (pF) | 0.8 |
| Maximum Power Dissipation (mW) | 1350(Typ) |
| Maximum Turn-On Time (ms) | 10 |
| Maximum Turn-Off Time (ms) | 3 |
| Circuit Arrangement | 1 Form A |
| Minimum Operating Temperature (ยฐC) | -40 |
| Maximum Operating Temperature (ยฐC) | 85 |
| Mounting | Through Hole |
| Package Height | 11 |
| Package Width | 3.5 |
| Package Length | 21 |
| PCB changed | 4 |
| Supplier Package | SIL |
| Pin Count | 4 |