CHEMI-CONAPXE4R0ARA331MF61GCapacitor Aluminum Polymer
Cap Aluminum Polymer 330uF 4VDC 20%( 6.3 X 5.8mm) SMD 0.015 Ohm 3.16A 15000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 330uF | |
| 20% | |
| 4VDC | |
| 0.015 | |
| Super Low | |
| 3.16 | |
| 264@2Min | |
| 15000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 5.8 |
Feel rest assured that United Chemi-con's APXE4R0ARA331MF61G conductive polymer aluminum solid capacitors can help regulate any voltage spikes or drops that may harm sensitive circuitry. It can withstand a voltage of 4 VDC. It has 2 terminals. This product is 5.8 mm tall with a diameter of 6.3 mm. It has a tolerance of 20%. Its leakage current is 264@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.