CHEMI-CONAPXA6R3ARA221MH70GCapacitor Aluminum Polymer
Cap Aluminum Polymer 220uF 6.3VDC 20%( 8 X 6.7mm) SMD 0.025 Ohm 3.02A 15000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 220uF | |
| 20% | |
| 6.3VDC | |
| 0.025 | |
| Super Low | |
| 3.02 | |
| 277@2Min | |
| 15000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 6.7 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 6.7 |
Using United Chemi-con's APXA6R3ARA221MH70G conductive polymer aluminum solid capacitor, easily take care of varying levels of voltage entering your circuit. It can withstand a voltage of 6.3 VDC. It has 2 terminals. It has a tolerance of 20%. Its leakage current is 277@2Min μA. This product is 6.7 mm tall with a diameter of 8 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

