CHEMI-CONAPSG160ELL561MHB5SCapacitor Aluminum Polymer
Cap Aluminum Polymer 560uF 16VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.014 Ohm 4.97A 20000h 105°C
| Compliant | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 560uF | |
| 20% | |
| 16VDC | |
| 0.014 | |
| Super Low | |
| 4.97 | |
| 1792@2Min | |
| 20000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 3.5 | |
| 2 | |
| Long Lead | |
| 8 X 11.5 | |
| -55 | |
| 105 | |
| 0.6 | |
| 8 | |
| 11.5 |
Ensure your integrated circuits operate safely and are protected from unexpected voltage spikes using one of these APSG160ELL561MHB5S conductive polymer aluminum solid capacitors from United Chemi-con.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.