CHEMI-CONAPSC6R3ETD471MH08SCapacitor Aluminum Polymer
Cap Aluminum Polymer 470uF 6.3VDC 20%( 8 X 8mm) Radial 3.5mm 0.008 Ohm 5.7A 15000h 105°C Ammo
| Compliant | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 470uF | |
| 20% | |
| 6.3VDC | |
| 0.008 | |
| Super Low | |
| 5.7 | |
| 592.2@2Min | |
| 15000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 3.5 | |
| 2 | |
| Long Lead | |
| 8 X 8 | |
| -55 | |
| 105 | |
| Ammo | |
| 0.6 | |
| 8 | |
| 8 |
Thanks to United Chemi-con and their APSC6R3ETD471MH08S conductive polymer aluminum solid capacitor, you can feel rest assured that your integrated circuit will be protected from sudden changes in the load. It can withstand a voltage of 6.3 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. It has a tolerance of 20%. The APSC6R3ETD471MH08S conductive polymer aluminum solid capacitor has a radial termination style.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.