| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Topology | Flyback |
| Minimum Supply Voltage (V) | -0.3 |
| Maximum Supply Voltage (V) | 7 |
| Minimum Under Voltage Lock Out (V) | 3.35 |
| Typical Under Voltage Lock Out (V) | 3.55 |
| Maximum Under Voltage Lock Out (V) | 3.75 |
| Maximum Supply Current (mA) | 0.19 |
| Soft Start Option | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| Pin Count | 8 |