| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8541.41.00.00 |
| Automotive | No |
| PPAP | No |
| Type | Uni-Color |
| 제품 카테고리 | Chip LED |
| Color | Green |
| Number of LEDs | 1 |
| LED Material | AlGaInP |
| Lens Shape Type | Rectangular |
| Lens Appearance | Water Clear |
| Mounting Orientation | Right Angle |
| Intensity | 50mcd |
| Dominant Wavelength (nm) | 570 |
| Peak Wavelength (nm) | 574 |
| Viewing Angle (°) | 140 |
| Maximum Forward Current (mA) | 30 |
| Test Current (mA) | 20 |
| Maximum Forward Voltage (V) | 2.5 |
| Reverse Voltage (V) | 5(Max) |
| Typical Forward Voltage (V) | 2.1 |
| Maximum Junction Temperature (°C) | 115 |
| Internal Protection | No |
| Maximum Power Dissipation (mW) | 75 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Lead Standoff | No |
| Capacitance Value (pF) | 15 |
| Temperature Coefficient of Voltage (mV/°C) | -1.9 |
| Supplier Color | Green |
| Special Color | Green |
| High Power | No |
| High Brightness | No |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.6 mm |
| Package Width | 1 mm |
| Package Length | 2.1 mm |
| PCB changed | 2 |
| Supplier Package | SMD |
| Pin Count | 2 |
| Lead Shape | No Lead |