Diodes IncorporatedAP65402SP-13DC to DC Converter and Switching Regulator Chip

Conv DC-DC 4.75V to 17V Synchronous Step Down Single-Out 0.8V to 12V 4A 8-Pin SO EP T/R

Adjust the voltage level of your devices with this step down AP65402SP-13 DC to DC converter from Diodes Zetex. This converter's single output can produce a current up to 4 A. Using the part will provide the power your application needs by requiring a voltage only of 4.75 V and not exceeding a voltage of 17 V. With an adjustable output that has a voltage of 0.8 to 12 V, this is power management at its best. This converter is 96 % efficient. Its switching regulator has a frequency of 440 to 560 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.

A datasheet is only available for this product at this time.

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.