C&KAP4E202TZBESwitch Push Button
Switch Push Button N.O. SPST Extended Dome 0.4A 125VAC 50VDC Momentary Panel Mount Solder Lug Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Extended Dome | |
| N.O. | |
| Threaded | |
| 0.4@32VAC | |
| 1000VAC | |
| 1000 | |
| 50 | |
| 1000000 | |
| Black | |
| 3.54 | |
| 1 | |
| Panel Mount | |
| Solder Lug | |
| 2 | |
| 5.65 | |
| Red/Green | |
| Internal/Terminals | |
| Silicone Rubber/Epoxy | |
| IP67 | |
| Polybutylene Terephthalate | |
| Polybutylene Terephthalate | |
| Straight | |
| -40 | |
| 85 | |
| Bulk | |
| M13 | |
| 17.4 | |
| 17.4 | |
| 28 |
Easily reset the current state or mode using this AP4E202TZBE push button switch manufactured from C&K Components. This device has a maximum current rating of 0.4 A @ 32VAC. It has a SPST configuration. This push switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The AP4E202TZBE push switch has a solder lug termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 50 VDC. This product is 17.4 mm long, 28 mm tall and 17.4 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

