Diodes IncorporatedAP1117E18G-13Linear Regulators
LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 1.8 | |
| 1 | |
| 6.4 | |
| 18 | |
| 1.4@1A | |
| 0.2% | |
| 18mV | |
| 10 | |
| 15000 | |
| 107°C/W(Typ) | |
| 16°C/W(Typ) | |
| Current Limit|Noise Reduction|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Keep calm and stay stable by implementing this LDO AP1117E18G-13 linear regulator developed by Diodes Zetex. Its typical dropout voltage at current is 1.3@1A V. This voltage regulation device's single output can produce a current up to 1 A. This will operate at a minimum voltage of 6.4 V and a maximum voltage of 18 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 18mV and line regulation of 0.2% your circuit is capable of maintaining a constant voltage level at your output. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. The maximum dropout voltage is 1.4@1A V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

