| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | EA |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | TVS |
| Configuration | Dual |
| Direction Type | Bi-Directional |
| Number of Elements per Chip | 2 |
| Maximum Working Voltage (V) | 3.3 |
| Minimum Breakdown Voltage (V) | 6 |
| Maximum Breakdown Voltage (V) | 9 |
| Maximum Peak Pulse Current (A) | 3@8/20us |
| Maximum Reverse Leakage Current (uA) | 0.05 |
| Test Current (mA) | 0.1 |
| Peak Pulse Power Dissipation (W) | 16@8/20us |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Fail Safe Protection | No |
| Mounting | Surface Mount |
| Package Height | 0.25(Max) |
| Package Width | 0.33 |
| Package Length | 0.63 |
| PCB changed | 3 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| Pin Count | 3 |