Alpha and Omega SemiconductorAON7934MOSFETs
Trans MOSFET N-CH 30V 13A/15A 8-Pin DFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Dual | |
| Enhancement | |
| N | |
| 2 | |
| 30 | |
| ±20 | |
| 2.2 | |
| -55 to 150 | |
| 13@Q1|15@Q2 | |
| 100 | |
| 1 | |
| 10.2@10V@Q1|7.7@10V@Q2 | |
| 8@10V|3.9@4.5V@Q1|12.9@10V|6@4.5V@Q2 | |
| 8@Q1|12.9@Q2 | |
| 485@15V@Q1|807@15V@Q2 | |
| 2500 | |
| 3@Q 1|3.3@Q 2 | |
| 2.8@Q 1|3.3@Q 2 | |
| 16.3@Q 1|18.8@Q 2 | |
| 3.5@Q 1|4.8@Q 2 | |
| -55 | |
| 150 | |
| 12.4@4.5V|6.3@10V|8.3@10V|9.1@4.5V | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
Create an effective common drain amplifier using this AON7934 power MOSFET from Alpha & Omega Semiconductor. Its maximum power dissipation is 23000@Q 1|25000@Q 2 mW. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.