Alpha and Omega SemiconductorAOI2N60AMOSFETs
Trans MOSFET N-CH 600V 2A 3-Pin(3+Tab) TO-251A Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±30 | |
| 4.5 | |
| 2 | |
| 100 | |
| 1 | |
| 4700@10V | |
| 6.5@10V | |
| 6.5 | |
| 295@25V | |
| 57000 | |
| 14 | |
| 11 | |
| 28 | |
| 16 | |
| -50 | |
| 150 | |
| Tube | |
| 3900@10V | |
| Mounting | Through Hole |
| Package Height | 6.1 |
| Package Width | 2.29 |
| Package Length | 6.6 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-251A |
| 3 |
Make an effective common source amplifier using this AOI2N60A power MOSFET from Alpha & Omega Semiconductor. Its maximum power dissipation is 57000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -50 °C and a maximum of 150 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

