| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | EA |
| Type | Regulated |
| Style | Open Frame |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 9 |
| Output Current (A) | 1.1 |
| Output Power (W) | 10 |
| Minimum AC Input Voltage (V) | 85 |
| Maximum AC Input Voltage (V) | 528 |
| Minimum DC Input Voltage (V) | 100 |
| Maximum DC Input Voltage (V) | 745 |
| Minimum Isolation Voltage | 4000VAC |
| Line Regulation | 1.5%(Typ) |
| Load Regulation | 3%(Typ) |
| Maximum Input Current (A) | 0.3 |
| Input Frequency (Hz) | 47 to 63 |
| Tolerance (%) | ±5(Typ) |
| Efficiency (%) | 80(Typ) |
| Power Indicator | No |
| Ripple and Noise | 100mV |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Box |
| Mounting | Through Hole |
| Package Height | 15.25 |
| Package Width | 20 |
| Package Length | 38 |
| PCB changed | 6 |
| Pin Count | 6 |