| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | Regulated |
| Style | Enclosed |
| Power Supply Color | Black |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 3.3 |
| Output Current (A) | 3 |
| Output Power (W) | 9.9 |
| Minimum AC Input Voltage (V) | 90 |
| Maximum AC Input Voltage (V) | 264 |
| Minimum DC Input Voltage (V) | 130 |
| Maximum DC Input Voltage (V) | 370 |
| Minimum Isolation Voltage | 4000VAC |
| Line Regulation | 1%(Typ) |
| Load Regulation | 2%(Typ) |
| Maximum Input Current (A) | 0.23(Typ) |
| Input Frequency (Hz) | 47 to 440 |
| Tolerance (%) | ±2(Typ) |
| Efficiency (%) | 75 |
| Power Indicator | No |
| Ripple and Noise | 75mV |
| Medical | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 80 |
| Mounting | Through Hole |
| Package Height | 25.1 |
| Package Width | 30.86 |
| Package Length | 56.46 |
| PCB changed | 4 |
| Pin Count | 4 |