Infineon Technologies AGAM29F002NBB-90JIFlash
NOR Flash Parallel 5V 2M-bit 256K x 8 90ns 32-Pin PLCC
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.71 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| NOR | |
| 2M | |
| Sectored | |
| Yes | |
| Asymmetrical | |
| Bottom | |
| 18 | |
| 8Kbyte x 2|16Kbyte x 1|32Kbyte x 1|64Kbyte x 3 | |
| 8 | |
| 256K | |
| Yes | |
| Asynchronous | |
| 90 | |
| 8/Sector | |
| 5400/Chip | |
| 35 | |
| Parallel | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 4.5 to 5.5 | |
| 30 | |
| 40 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 2.79(Min) mm |
| Package Width | 11.51(Max) mm |
| Package Length | 14.04(Max) mm |
| PCB changed | 32 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 32 | |
| Lead Shape | J-Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

