KEMET CorporationALA7DC681DE400Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 680uF 400V 20% (35 X 45mm) Snap-In 0.263 Ohm 2.8A 15000h 85°C Bag Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Yes |
| Electrolytic | |
| 680uF | |
| 20% | |
| 400VDC | |
| 0.263 | |
| Low | |
| 1.628@20°C@10kHz | |
| 2800 | |
| 1632@5Min | |
| 15000 | |
| Polar | |
| Compact Size|Excellent Surge Voltage Capability|High Ripple Current|High Voltage|Long Life | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 4 | |
| 35 X 45 | |
| -40 | |
| 85 | |
| Bag | |
| 35 | |
| 45 | |
| 75 | |
| 1 | |
| ±2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.