| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8536.41.00.50 |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | DPST-NO|SPST-NC |
| Contact Form | 2 Form A|1 Form B |
| DC Coil Voltage (V) | 24 |
| Coil Current (mA) | 167 |
| Coil Resistance (Ohm) | 144 |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 10 |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage (V) | 277 |
| Maximum Switching Current (A) | 80 |
| Maximum Switching Power | 22.16kVA |
| Operate Time (ms) | 50 |
| Release Time (ms) | 30 |
| Electrical Life (Operations) | 100000 |
| Mechanical Life (Operations) | 100000 |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | No |
| Relay Construction | Non-Latching |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Product Weight (g) | 180 |
| Product Length (mm) | 60 |
| Product Depth (mm) | 37 |
| Product Height (mm) | 47 |