| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | NRND |
| 미국 세관 상품 코드 | 8541.29.00.95 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Mode of Operation | CW |
| Maximum Drain-Source Voltage (V) | 30 |
| Maximum Gate-Source Voltage (V) | 12 |
| Maximum VSWR | 65 |
| Typical Input Capacitance @ Vds (pF) | 95.7@7.5V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 2.4@7.5V |
| Typical Output Capacitance @ Vds (pF) | 55.2@7.5V |
| Typical Forward Transconductance (S) | 9.8 |
| Maximum Power Dissipation (mW) | 6570 |
| Maximum Output Power (W) | 8.4(Typ) |
| Typical Power Gain (dB) | 20.7 |
| Maximum Frequency (MHz) | 941 |
| Minimum Frequency (MHz) | 136 |
| Typical Drain Efficiency (%) | 73.9 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4 mm |
| Package Length | 6 mm |
| PCB changed | 16 |
| Standard Package Name | SON |
| Supplier Package | HVSON EP |
| Pin Count | 16 |