| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.39.00.30 |
| Automotive | No |
| PPAP | No |
| Type | General Purpose |
| 제품 카테고리 | General Purpose |
| Number of Channels per Chip | 3 |
| Number of ADCs | 1 |
| Number of ADC Inputs | 1 |
| Resolution (bit) | 10 |
| Interface Type | Serial (SPI) |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 3.3|5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Input Voltage Range | 3V(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.34(Max) |
| Package Width | 1.72 |
| Package Length | 1.72 |
| PCB changed | 16 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| Pin Count | 16 |