KYOCERA AVX Components CorporationAEA1616471M050RCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 470uF 50V 20% (16 X 16.5mm) SMD 1.61A 5000h 105°C T/R
KYOCERA AVX's range of Aluminum Chip Capacitors provide high-CV performance in smaller packages than competing can-type aluminum capacitors, very low equivalent series resistance (ESR), high endurance, and compatibility with lead-free and RoHS requirements. Specialized characteristics of the conductive polymer and hybrid electrolytic solutions include smaller case sizes and higher tolerance for ripple currents, inrush currents, and high temperatures than standard aluminum electrolytic solutions.
Applications
- • Industrial / Consumer Electronics
- • DC/DC Converters
- • Lighting
- • DC / DC Convectors, for high density SMD boards and higher operation temperature environment applications
Series Specs
- • AEA Series -55°C to +105°C/ 22uF to 6800uF/ 6.3V to 100V/5000h
- • AEH Series -55°C to +125°C/ 2.2uF to 470uF/ 10V to 400V/5000h
- • AEF Series -55°C to +105°C/2,2uF-470uF/6,3V-400V/6000h
- • AEK Series -55°C to +105°C/1uF-1000uF/6,3-400V/3000h
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| 20% | |
| 50VDC | |
| 0.073@25°C@100kHz | |
| 1.61 | |
| 235@2Min | |
| 5000 | |
| Polar | |
| Low Impedance | |
| Aluminum Cylindrical Can | |
| Surface Mount | |
| 2 | |
| 16 X 16.5 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 16 | |
| 16.5 | |
| ±0.5 | |
| ±0.5 |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

