Analog DevicesADXL213AEAccelerometers
Accelerometer Dual ±1.2g 3.3V/5V 8-Pin CLLCC Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | Yes |
| PPAP | No |
| Dual | |
| IC | |
| ±1.2 | |
| 5.5 | |
| Digital | |
| 3 | |
| 3.3|5 | |
| 6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.98 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 8 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 8 | |
| Lead Shape | No Lead |
Easily include orientation detection and acceleration parameter measurements in your electronic device by implementing this ADXL213AE accelerometer from Analog Devices. It has a digital output. This device's minimum operating supply voltage of 3 V, while its maximum is 6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.