Analog DevicesADT7422CCPZ-RL7Temperature and Humidity Sensors
Temp Sensor Digital Serial (I2C) 16-Pin LFCSP EP T/R
It can easily replace more complex and expensive solutions that use alternative sensor technologies such as thermistors or RTDs. In addition, high precision silicon sensors (ICs) are preferred options for a range of emerging applications in Healthcare market such as Vital Signs Monitoring instruments for clinical and home use.
The ADT7422, from Analog Devices, is a high accuracy, digital I2C temperature sensor designed to meet the clinical thermometry specification of the ASTM E1112 standards when soldered onto the final printed circuit board (PCB).
The ADT7422 contains an internal band gap reference, a temperature sensor, and a precision analog-to-digital converter (ADC). The ADT7422 provides a 16-bit temperature result with a resolution of 0.0078°C and an accuracy of up to ±0.1°C across the temperature range of 25°C to 50°C without the need for calibration after the PCB soldering process.
Operating at 3.0 V, the average supply current is typically 210 μA. The ADT7422 has a shutdown mode that powers down the device and offers a shutdown current of typically 2.0 μA at 3.0 V. The ADT7422 is rated for operation over the −40°C to +125°C temperature range.
Pin A0 and Pin A1 are available for address selection and provide four possible I2C addresses for the ADT7422. The CT pin is an open-drain output that becomes active when the temperature exceeds a programmable critical temperature limit. The INT pin is also an open-drain output that becomes active when the temperature exceeds a programmable limit. The INT pin and CT pin can operate in comparator and interrupt event modes.
Product Highlights
- • No calibration or correction required by the user
- • Low power consumption
- • Long-term stability and reliability
- • High accuracy for industrial, instrumentation, and medical applications
Key Features and Benefits
- • 0.1 °C accuracy specification enables end product to measure temperature with accuracy that was only possible for thermistors and RTDs
- • Doesn't require external circuity: is smaller, lower power and lower cost than older sensing technologies
- • Fully tested and calibrated solution: Doesn't require system calibration to achieve desired 0.1 °C measurement precision
Applications
- • Healthcare: Vital Signs Monitoring, Glucose Meters, Incubators
- • Consumer: Vital Signs Monitoring
- • Instrumentation: CJC, Cold Junction Compensation for Thermocouples, Temperature Control of Cooling Systems or Industrial Ovens, Environmental Sensing, Water Quality Measurements
Block Diagrams and Tables


Related Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| 16 | |
| ±0.5(Max) | |
| Serial (I2C) | |
| Digital | |
| 2.7 | |
| 3 | |
| 3.3 | |
| 265 | |
| 0.7(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

