Analog DevicesADSP-21262SKSTZ200Digital Signal Processors - DSPs
DSP Floating-Point 32bit 200MHz 144-Pin LQFP Tray
| Compliant | |
| 3A991a.2. | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ADSP-2126x | |
| Super Harvard | |
| Floating-Point | |
| 32 | |
| ROM | |
| 512KB | |
| 256KB | |
| Yes | |
| SPI | |
| 200 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.14|3.13 | |
| 1.2|3.3 | |
| 1.26|3.47 | |
| 2.4 | |
| 0.4 | |
| 0 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 20 mm |
| Package Length | 20 mm |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 144 | |
| Lead Shape | Gull-wing |
If you want to process analog signals, this ADSP-21262SKSTZ200 digital signal processor from Analog Devices is going to be a must. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 70 °C. 200 MHz is its maximum speed. This is a 32 bit processor. Its rom program memory is 512KB. This device has a typical operating supply voltage of 1.2|3.3 V. Its minimum operating supply voltage of 1.14|3.13 V, while its maximum is 1.26|3.47 V.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

