| RoHS Not Applicable | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| ADS7887SDBVT | |
| ADC | |
| 10 | |
| 1.25M | |
| 3.3(Typ)/5(Typ)/6(Typ) | |
| No | |
| No |
This evaluation board ADS7887EVM data conversion development board and kit made by Texas Instruments speeds up the collection and process of data used in a wide array of applications.
Dev Kit Description
The ADS7887EVM is a full-featured reference design, prototype, and software platform for ADS7888 IC. The reference design feature contains essential circuitry to show case the A/D converter. It gives the ability to change the input components to use different input frequencies. As a prototype board the input circuitry contains extra pads to allow the input signal to be inverting or non-inverting. As a software test platform the EVM can be plugged into a 5-6KINTERFACE board. This TI board will allow the ADS7887EVM to be run with TIs C5000 and C6000 DSKs.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.