Analog DevicesADP150CB-3.3-EVALZPower Management Development Boards and Kits
ADP150 Linear Regulator 1.8V/3.3V Output Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Linear Regulator | |
| 1 | |
| 1.8(Typ)/3.3(Typ) | |
| 150 | |
| 2.2VDC to 5.5VDC | |
| ADP150 |
Using the ADP150CB-3.3-EVALZ by Analog Devices power management development kit is essential for controlling the power levels of your circuit. Its output produces a current of 150 mA. This part has single output.
Dev Kit Description
The ADP150 evaluation board is used to demonstrate the functionality of the ADP150 linear regulator.Simple device measurements such as line and load regulation, dropout voltage, and ground current can be demonstrated with only a single voltage supply, a voltage meter, a current meter, and load resistors.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.