Analog DevicesADP121CB-2.8-EVALZPower Management Development Boards and Kits
ADP121 Linear Regulator 2.8V Output Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Linear Regulator | |
| 1 | |
| 2.8(Typ) | |
| 0 to 150 | |
| 2.3VDC to 5.5VDC | |
| ADP121 | |
| -40 | |
| 125 |
Dev Kit Description
The ADP121 evaluation boards are used to demonstrate the functionality of the ADP121 linear regulators. Simple device measurements such as line and load regulation, dropout, and ground current can be demonstrated with just a single voltage supply, a voltmeter, a current meter, and load resistors
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.