Analog DevicesADM8691ARNZSupervisory Circuits

Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 16-Pin SOIC N Tube

Control the core processor in case of failure with the ADM8691ARNZ microprocessor supervisory circuit, developed by Analog Devices. This device has a maximum power dissipation of 600 mW. Its maximum power dissipation is 600 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.75 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 4.65 V, with a minimum of 4.5 V and a maximum of 4.73 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.

총 재고 수량 : 48 부품

Quantity Increments of 48 Minimum 96
  • Date Code:
    2201+
    Manufacturer Lead Time:
    10 주
    Country Of origin:
    말레이시아
    • Price: $7.1663
    1. 96+$7.1663

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.