Analog DevicesADM809ZARTZ-REEL7Supervisory Circuits
Processor Supervisor 2.32V 1 Active Low/Push-Pull Automotive 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| 840 | |
| Active Low/Push-Pull | |
| 2.28 | |
| 2.32 | |
| 2.35 | |
| 2.5|3|3.3|5 | |
| 1 | |
| 5.5 | |
| 60 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Control the core processor in case of failure with the ADM809ZARTZ-REEL7 microprocessor supervisory circuit, developed by Analog Devices. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a typical reset threshold voltage of 2.32 V, with a minimum of 2.28 V and a maximum of 2.35 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

