Analog DevicesADM690AARNZSupervisory Circuits

Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin SOIC N Tube

By using the ADM690AARNZ microprocessor supervisory circuit from Analog Devices your circuit will remain safe if something happens to the main processor. This device has a maximum power dissipation of 500 mW. Its maximum power dissipation is 500 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 4.65 V, with a minimum of 4.5 V and a maximum of 4.75 V.

27 부품 : 2 일 이내 배송

    Total$4.92Price for 1

    • 2 일 이내 배송

      Ships from:
      미국
      Date Code:
      2517+
      Manufacturer Lead Time:
      10 주
      Country Of origin:
      말레이시아
      • In Stock: 27 부품
      • Price: $4.922

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.