25-50% ํ ์ธ
Analog DevicesADL5387ACPZ-R7
Quadrature Dmod 240MHz 24-Pin LFCSP EP T/R
| Compliant | |
| 5A991b.7. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Demodulator | |
| Quadrature | |
| No | |
| 240(Typ) | |
| 4.7(Typ) | |
| 14.7 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 0.18(Typ) | |
| 1100 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.

