| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Speed PECL Comparator | |
| 2 | |
| No | |
| 80 | |
| 85 | |
| 0.83(Typ) | |
| Complementary | |
| -5.45|5.25 | |
| 2(Typ)@-5.2V@5V | |
| -5.45|5.25 | |
| 63 | |
| 40 to 70 | |
| 3(Typ)@-5.2V@5V | |
| 19(Typ)@-5.2V/3.2(Typ)@5V | |
| 30(Max) | |
| 85 | |
| -40 | |
| 230 | |
| Dual | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 3.91 |
| Package Length | 8.66 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 20 | |
| Lead Shape | Gull-wing |
If you need a digital signal to distinguish the larger of two input signals then pick up this ADCMP564BRQZ comparator circuit from Analog Devices today. Its maximum power dissipation is 230 mW. It has a complementary output. Its typical dual supply voltage is -5.2|5 V, with a minimum of -4.96|4.75 V and maximum of -5.45|5.25 V. This comparator has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its typical PSRR is 85 dB. It has 2 channels per chip. This device uses dual power supplies.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.