Analog DevicesADBF525WBBCZ502Digital Signal Processors - DSPs

DSP Fixed-Point 32bit 533MHz Automotive AEC-Q100 208-Pin CSP-BGA

Using this ADBF525WBBCZ502 digital signal processor from Analog Devices is perfect for converting signals in your design. This DSP processor has an operating temperature range of -40 °C to 85 °C. It has romless program memory. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.7|2.25 V, while its maximum is 3.6 V. This is a 32 bit processor.

A datasheet is only available for this product at this time.

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.