| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Auto Zero/Chopper |
| Manufacturer Type | Zero Drift Amplifier |
| Number of Channels per Chip | 1 |
| Rail to Rail | Rail to Rail Output |
| Maximum Input Offset Voltage (mV) | 0.004@±2.5V |
| Minimum Single Supply Voltage (V) | 4.5 |
| Maximum Single Supply Voltage (V) | 36 |
| Minimum Dual Supply Voltage (V) | ±2.25 |
| Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15 |
| Maximum Dual Supply Voltage (V) | ±18 |
| Typical Low Level Output Voltage (V) | 0.215 |
| Typical High Level Output Voltage (V) | 0.106 |
| Maximum Input Offset Current (uA) | 0.0006@±2.5V |
| Typical Input Bias Current (uA) | 0.0001@±2.5V |
| Maximum Input Bias Current (uA) | 0.0003@±2.5V |
| Maximum Supply Current (mA) | 4.8@±2.5V |
| Typical Output Current (mA) | 36 |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 1.85@±2.5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 4.2@±2.5V |
| Input Offset Voltage Drift (uV/°C) | 0.01 |
| Typical Voltage Gain (dB) | 150 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 1@±2.5V |
| Minimum PSRR (dB) | 140 |
| Minimum CMRR (dB) | 124 |
| Minimum CMRR Range (dB) | >=115 |
| Typical Gain Bandwidth Product (MHz) | 5 |
| Shut Down Support | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |