Analog DevicesAD9786BSVZRLDigital to Analog Converters - DACs
DAC 1-CH Interpolation Filter 16-bit 80-Pin TQFP EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 0.25um | |
| Interpolation Filter | |
| 16bit | |
| 500Msps | |
| 1 | |
| 1 | |
| Parallel | |
| Current | |
| Unipolar | |
| Internal|External | |
| 3.1 | |
| Analog and Digital | |
| 1250(Typ) | |
| ±0.6LSB(Typ) | |
| ±1.5%FSR(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | TQFP EP |
| 80 | |
| Lead Shape | Gull-wing |
Through the use of Analog Devices' AD9786BSVZRL DAC converter, you can convert digital streams of impulses into a variable analog signals. It has a current output. This device is based on Interpolation Filter architecture. This device's digital interface is parallel. This DAC has a resolution of 16bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device uses analog and digital power.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.