Analog DevicesAD9642BCPZ-170Analog to Digital Converters - ADCs
1-Channel Single ADC Pipelined 170Msps 14-bit Parallel 32-Pin LFCSP EP Tray
| Compliant | |
| 3A991c.3. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 14bit | |
| 1 | |
| 1 | |
| 170Msps | |
| Parallel|LVDS | |
| Voltage | |
| Differential | |
| Internal | |
| Single | |
| 1.75Vp-p | |
| ±1.3LSB | |
| -11/2%FSR | |
| 72.5dBFS(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 | |
| Lead Shape | No Lead |
This AD9642BCPZ-170 made by Analog Devices ADC is great for converting continuous analog signals into digital data. It has a differential input signal. This device's digital interface is parallel|lvds. This device is based on Pipelined architecture. This ADC has a resolution of 14bit. This ADC has an input voltage of 1.75 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.