Analog DevicesAD9262BCPZAnalog to Digital Converters - ADCs
2-Channel Dual ADC Delta-Sigma 160Msps 16-bit Parallel 64-Pin LFCSP EP Tray
| Compliant | |
| 3A001a.5.a.5. | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 16bit | |
| 2 | |
| 2 | |
| 160Msps | |
| Parallel | |
| Voltage | |
| Differential | |
| Internal | |
| Unipolar | |
| Analog and Digital | |
| 2Vp-p | |
| 600 | |
| ±1.5LSB(Typ) | |
| ±3%FSR | |
| 89dB(Typ) | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 9 mm |
| Package Length | 9 mm |
| PCB changed | 64 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 64 | |
| Lead Shape | No Lead |
If you need to translate continuous analog signals into digital data then Analog Devices offers AD9262BCPZ ADC to handle that with ease. This device is based on Delta-Sigma architecture. It has a differential input signal. This device's digital interface is parallel. This ADC has a resolution of 16bit. This ADC has an input voltage of 2 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.