Analog DevicesAD9250BCPZ-250Analog to Digital Converters - ADCs
2-Channel Dual ADC Pipelined 250Msps 14-bit JESD204B 48-Pin LFCSP EP Tray
| Compliant | |
| 3A991c.3. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 14bit | |
| 2 | |
| 2 | |
| 250Msps | |
| JESD204B | |
| Voltage | |
| Differential | |
| Internal | |
| Unipolar|Bipolar | |
| Analog and Digital | |
| 1.75Vp-p | |
| ±3.5LSB | |
| -6/2.5%FSR | |
| 72.1dBFS(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 48 | |
| Lead Shape | No Lead |
This AD9250BCPZ-250 made by Analog Devices ADC is great for converting continuous analog signals into digital data. This device is based on Pipelined architecture. This device's digital interface is serial. It has a differential input signal. This ADC has a resolution of 14bit. This ADC has an input voltage of 1.75 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

