Analog DevicesAD8666ARMZ연산 증폭기(Op Amps)
Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 0.6um | |
| CMOS | |
| 3@5V | |
| 5 | |
| 16 | |
| ±2.5 | |
| ±3|±5 | |
| ±8 | |
| 0.05 | |
| 4.93 | |
| 0.0000005@5V | |
| 0.0000002@5V | |
| 0.000001@5V | |
| 2.8@5V | |
| 50 | |
| Single|Dual | |
| 3.5@5V | |
| 10@5V | |
| 10 | |
| 103.23 | |
| 98 | |
| 84 | |
| 80 to 85 | |
| 4 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
This general purpose amplifier AD8666ARMZ OP amp from Analog Devices will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.5 V and maximum of ±8 V. This op amp has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. It has 2 channels per chip. This device utilizes jfet technology.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

