25-50% 할인
Analog DevicesAD8646ARZ-REEL7연산 증폭기(Op Amps)
Op Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.6um | |
| CMOS | |
| 2.5@5V | |
| 2.7 | |
| 5.5 | |
| 0.0000005@5V | |
| 0.000001@5V | |
| 4@5V | |
| Single | |
| 11@5V | |
| 8@5V | |
| 116 | |
| 63 | |
| 67 | |
| 65 to 70 | |
| 24 | |
| 500 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Amplify signals with this simple general purpose amplifier AD8646ARZ-REEL7 OP amp from Analog Devices. This op amp has a temperature range of -40 °C to 125 °C. It has 2 channels per chip. This device uses a single power supply.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

