Analog DevicesAD8619WARUZ-R7연산 증폭기(Op Amps)
Op Amp Quad Low Noise Amplifier R-R I/O ±2.5V/5V 14-Pin TSSOP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| 0.6um | |
| CMOS | |
| 2.2@5V | |
| 1.8 | |
| 5 | |
| ±0.9 | |
| ±2.5 | |
| 0.0000005@5V | |
| 0.0000002@5V | |
| 0.000001@5V | |
| 0.152(Typ)@5V | |
| Single|Dual | |
| 0.1@5V | |
| 25@5V | |
| 113.98 | |
| 0.05@5V | |
| 67 | |
| 95(Typ) | |
| 95 to 105 | |
| 0.4 | |
| 23000 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
Does your project require any signal processing circuits, control circuits, or instrumentation? Then this general purpose amplifier AD8619WARUZ-R7 OP amp from Analog Devices will ensure you get the most versatility to implement them all! It has a minimum dual supply voltage of ±0.9 V and maximum of ±2.5 V. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes CMOS technology. This device uses one or two power supplies. It has 4 channels per chip.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

