Analog DevicesAD8591ARTZ-REEL7연산 증폭기(Op Amps)
Op Amp Single GP R-R I/O 6V 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.8um to 2um | |
| CMOS | |
| 25@5V | |
| 2.5 | |
| 6 | |
| 0.000025@5V | |
| 0.00005@5V | |
| 1.25@5V | |
| 250@5V | |
| Single | |
| 5@5V | |
| 45@5V | |
| 89.54 | |
| 0.05@5V | |
| 45 | |
| 38 | |
| <50 | |
| 3 | |
| 1600 | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
This general purpose amplifier AD8591ARTZ-REEL7 OP amp from Analog Devices will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. This op amp has a temperature range of -40 °C to 85 °C. This device utilizes CMOS technology. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

