Analog DevicesAD834ARZAnalog Dividers and Multipliers
Analog Multiplier 4Bit 500MHz 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplier | |
| 4 | |
| 1 | |
| 500 | |
| Differential | |
| 4 | |
| 4 | |
| ±4 | |
| ±9 | |
| ±5 | |
| 500 | |
| Dual | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Implement this specially engineered AD834ARZ analog multiplier and divider from Analog Devices to perform real-time calculations in your electronic circuit. It has a differential output. Its typical dual supply voltage is ±5 V, with a minimum of ±4 V and maximum of ±9 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.