| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | 5A991b.7. |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Device Type | Demodulator |
| Modulation Type | Quadrature |
| Programmability | Yes |
| Maximum I/Q Frequency (MHz) | 50 |
| Maximum Conversion Gain (dB) | -1.3(Typ) |
| Typical Noise Figure (dB) | 11.5 |
| Minimum Operating Supply Voltage (V) | ±4.5 |
| Typical Operating Supply Voltage (V) | ±5 |
| Maximum Operating Supply Voltage (V) | ±5.5 |
| Maximum Supply Current (A) | 0.035(Typ) |
| Maximum Power Dissipation (mW) | 2000 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 40 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| Pin Count | 40 |
| Lead Shape | No Lead |