Analog DevicesAD8306ARZSpecial Purpose Amplifiers
SP Amp LOG Amp Single 6.5V 16-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Logarithmic Amplifier | |
| 6 | |
| 1 | |
| 75 to 100 | |
| 90 | |
| Differential | |
| 1@5V | |
| 6.5 | |
| 5 to 7 | |
| 2.7 | |
| 3|5 | |
| 6.5 | |
| 0.0012@5V | |
| 800 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 10(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
Use this logarithmic amplifier AD8306ARZ differential amplifier from Analog Devices to compare signals. Its maximum power dissipation is 800 mW. It has a differential output. This part has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.